
MC74ACT138DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT138DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT138DTR2GOSCT-ND - Cut Tape (CT) MC74ACT138DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT138DTR2G |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT138DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT138PWR | Texas Instruments | 2.950 | 296-CD74ACT138PWRCT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31800 € | 7,95 € |
| 100 | 0,27720 € | 27,72 € |
| 250 | 0,25780 € | 64,45 € |
| 500 | 0,24610 € | 123,05 € |
| 1.000 | 0,24030 € | 240,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22627 € | 565,67 € |
| 5.000 | 0,22013 € | 1.100,65 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

