NAND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT132NG

DigiKey Part Number
MC74ACT132NG-ND
Manufacturer
Manufacturer Product Number
MC74ACT132NG
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 15.281 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.281In Stock
Ships from Rochester Electronics, LLC