
MC74ACT132DR2G | |
|---|---|
DigiKey Part Number | MC74ACT132DR2GOSTR-ND - Tape & Reel (TR) MC74ACT132DR2GOSCT-ND - Cut Tape (CT) MC74ACT132DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT132DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16090 € | 16,09 € |
| 250 | 0,14868 € | 37,17 € |
| 500 | 0,14130 € | 70,65 € |
| 1.000 | 0,13522 € | 135,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12881 € | 322,03 € |
| 5.000 | 0,12494 € | 624,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

