Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT125NG

DigiKey Part Number
MC74ACT125NG-ND
Manufacturer
Manufacturer Product Number
MC74ACT125NG
Description
IC BUFF 4.5V/5.5V 14-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
4
Supplier Device Package
14-PDIP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.029 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.029In Stock
Ships from Rochester Electronics, LLC