MC74ACT08NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.071
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 64.348
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 25
Unit Price: 0,70000 €
Datasheet
AND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT08NG

DigiKey Part Number
MC74ACT08NGOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT08NG
Description
IC GATE AND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41.486 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

41.486In Stock
Ships from Rochester Electronics, LLC