
MC74ACT05DR2G | |
|---|---|
DigiKey Part Number | MC74ACT05DR2GOSTR-ND - Tape & Reel (TR) MC74ACT05DR2GOSCT-ND - Cut Tape (CT) MC74ACT05DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT05DR2G |
Description | IC INVERTER OD 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT05DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19200 € | 4,80 € |
| 100 | 0,16580 € | 16,58 € |
| 250 | 0,15320 € | 38,30 € |
| 500 | 0,14564 € | 72,82 € |
| 1.000 | 0,13941 € | 139,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13284 € | 332,10 € |
| 5.000 | 0,12887 € | 644,35 € |
| 7.500 | 0,12689 € | 951,68 € |
| 12.500 | 0,12469 € | 1.558,62 € |
| 17.500 | 0,12340 € | 2.159,50 € |
| 25.000 | 0,12217 € | 3.054,25 € |
| 62.500 | 0,11951 € | 7.469,38 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

