
MC74ACT02DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT02DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT02DTR2GOSCT-ND - Cut Tape (CT) MC74ACT02DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT02DTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28550 € | 28,55 € |
| 250 | 0,26560 € | 66,40 € |
| 500 | 0,25356 € | 126,78 € |
| 1.000 | 0,24781 € | 247,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10260 € | 256,50 € |
| 5.000 | 0,09940 € | 497,00 € |
| 7.500 | 0,09779 € | 733,43 € |
| 12.500 | 0,09602 € | 1.200,25 € |
| 17.500 | 0,09498 € | 1.662,15 € |
| 25.000 | 0,09398 € | 2.349,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

