
MC74ACT02DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74ACT02DR2G-QTR-ND - Tape & Reel (TR) 488-MC74ACT02DR2G-QCT-ND - Cut Tape (CT) 488-MC74ACT02DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT02DR2G-Q |
Description | LOG CMOS GATE NOR QUAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17240 € | 4,31 € |
| 100 | 0,14860 € | 14,86 € |
| 250 | 0,13712 € | 34,28 € |
| 500 | 0,13028 € | 65,14 € |
| 1.000 | 0,12461 € | 124,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11864 € | 296,60 € |
| 5.000 | 0,11504 € | 575,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

