MC74AC74MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 99
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.728
Unit Price: 0,63000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC74MELG

DigiKey Part Number
MC74AC74MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC74MELG
Description
IC FF D-TYPE DBL 1-BIT SOEIAJ-14
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
SOEIAJ-14
Number of Bits per Element
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC74DR2Gonsemi99MC74AC74DR2GOSCT-ND0,29000 €Similar
SN74AC74NSRTexas Instruments1.728296-13129-1-ND0,63000 €Similar
Obsolete
Marketplace Stock: 11.169 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.169In Stock
Ships from Rochester Electronics, LLC