
MC74AC32DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74AC32DTR2GTR-ND - Tape & Reel (TR) 488-MC74AC32DTR2GCT-ND - Cut Tape (CT) 488-MC74AC32DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17000 € | 4,25 € |
| 100 | 0,14640 € | 14,64 € |
| 250 | 0,13516 € | 33,79 € |
| 500 | 0,12834 € | 64,17 € |
| 1.000 | 0,12274 € | 122,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11682 € | 292,05 € |
| 5.000 | 0,11326 € | 566,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

