MC74AC259MG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 39.400
Unit Price: 1,10000 €
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC259MG

DigiKey Part Number
MC74AC259MG-ND
Manufacturer
Manufacturer Product Number
MC74AC259MG
Description
IC D-TYPE ADDR 1:8 16-SOEIAJ
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
6.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC259DR2Gonsemi39.400488-MC74AC259DR2GCT-ND1,10000 €Similar
Obsolete
Marketplace Stock: 300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

300In Stock
Ships from Rochester Electronics, LLC