


MC74AC257DR2G | |
|---|---|
DigiKey Part Number | MC74AC257DR2GOSTR-ND - Tape & Reel (TR) MC74AC257DR2GOSCT-ND - Cut Tape (CT) MC74AC257DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC257DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC257DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31130 € | 31,13 € |
| 250 | 0,28976 € | 72,44 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,27156 € | 271,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25487 € | 637,17 € |
| 5.000 | 0,24808 € | 1.240,40 € |
| 7.500 | 0,24468 € | 1.835,10 € |
| 12.500 | 0,24092 € | 3.011,50 € |
| 17.500 | 0,23871 € | 4.177,43 € |
| 25.000 | 0,23660 € | 5.915,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

