


MC74AC253DR2G | |
|---|---|
DigiKey Part Number | MC74AC253DR2GOSTR-ND - Tape & Reel (TR) MC74AC253DR2GOSCT-ND - Cut Tape (CT) MC74AC253DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC253DR2G |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC253DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35160 € | 8,79 € |
| 100 | 0,30700 € | 30,70 € |
| 250 | 0,28580 € | 71,45 € |
| 500 | 0,27298 € | 136,49 € |
| 1.000 | 0,26769 € | 267,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25132 € | 628,30 € |
| 5.000 | 0,24461 € | 1.223,05 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

