MC74AC245NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 590
Unit Price: 2,11000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.877
Unit Price: 1,71000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
20-DIP

MC74AC245NG

DigiKey Part Number
MC74AC245NGOS-ND
Manufacturer
Manufacturer Product Number
MC74AC245NG
Description
IC TXRX 2V/6V 20-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC245ETexas Instruments590296-32959-5-ND2,11000 €Similar
SN74AC245NRochester Electronics, LLC5.8772156-SN74AC245N-ND1,71000 €Similar
Obsolete
Marketplace Stock: 2.748 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.748In Stock
Ships from Rochester Electronics, LLC