
MC74AC245DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74AC245DTR2GTR-ND - Tape & Reel (TR) 488-MC74AC245DTR2GCT-ND - Cut Tape (CT) 488-MC74AC245DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC245DTR2G |
Description | IC TXRX 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC245DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35000 € | 8,75 € |
| 100 | 0,30550 € | 30,55 € |
| 250 | 0,28448 € | 71,12 € |
| 500 | 0,27174 € | 135,87 € |
| 1.000 | 0,26657 € | 266,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25020 € | 625,50 € |
| 5.000 | 0,24354 € | 1.217,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


