MC74AC157NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 18.933
Unit Price: 0,91000 €
Datasheet
Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 4 x 2:1 16-PDIP
14-DIP

MC74AC157NG

DigiKey Part Number
MC74AC157NG-ND
Manufacturer
Manufacturer Product Number
MC74AC157NG
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC157ERochester Electronics, LLC18.9332156-CD74AC157E-ND0,91000 €Similar
Obsolete
Marketplace Stock: 6.470 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.470In Stock
Ships from Rochester Electronics, LLC