
MC74AC14DTR2G | |
|---|---|
DigiKey Part Number | MC74AC14DTR2GOSTR-ND - Tape & Reel (TR) MC74AC14DTR2GOSCT-ND - Cut Tape (CT) MC74AC14DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC14DTR2G |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 $ | 0,37 $ |
| 10 | 0,25300 $ | 2,53 $ |
| 25 | 0,22560 $ | 5,64 $ |
| 100 | 0,19460 $ | 19,46 $ |
| 250 | 0,17992 $ | 44,98 $ |
| 500 | 0,17106 $ | 85,53 $ |
| 1.000 | 0,16376 $ | 163,76 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15605 $ | 390,12 $ |
| 5.000 | 0,15140 $ | 757,00 $ |
| Unit Price without VAT: | 0,37000 $ |
|---|---|
| Unit Price with VAT: | 0,44030 $ |



