


MC74AC139DR2G | |
|---|---|
DigiKey Part Number | MC74AC139DR2GOSTR-ND - Tape & Reel (TR) MC74AC139DR2GOSCT-ND - Cut Tape (CT) MC74AC139DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC139DR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC139DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC139M96 | Texas Instruments | 1.259 | 296-4227-1-ND | 0,70000 € | Direct |
| CD74AC139M | Texas Instruments | 308 | 296-32946-5-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36800 € | 9,20 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29984 € | 74,96 € |
| 500 | 0,28656 € | 143,28 € |
| 1.000 | 0,28178 € | 281,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26404 € | 660,10 € |
| 5.000 | 0,25707 € | 1.285,35 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


