Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC125NG

DigiKey Part Number
MC74AC125NGOS-ND
Manufacturer
Manufacturer Product Number
MC74AC125NG
Description
IC BUFFER NON-INVERT 6V 14-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.