MC74AC10NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 480
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 45.787
Unit Price: 0,87000 €
Datasheet
NAND Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC10NG

DigiKey Part Number
MC74AC10NG-ND
Manufacturer
Manufacturer Product Number
MC74AC10NG
Description
IC GATE NAND 3CH 3-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
3
Supplier Device Package
14-PDIP
Number of Inputs
3
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC10ETexas Instruments480296-CD74AC10E-ND0,89000 €Similar
SN74AC10NRochester Electronics, LLC45.7872156-SN74AC10N-ND0,87000 €Parametric Equivalent
Obsolete
Marketplace Stock: 13.188 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.188In Stock
Ships from Rochester Electronics, LLC