MC74AC08MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.147
Unit Price: 0,28000 €
Datasheet
AND Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC08MELG

DigiKey Part Number
MC74AC08MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC08MELG
Description
IC GATE AND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
AND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
SOEIAJ-14
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC08DR2Gonsemi1.147MC74AC08DR2GOSCT-ND0,28000 €Similar
Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC