
MC74AC00DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74AC00DR2G-QTR-ND - Tape & Reel (TR) 488-MC74AC00DR2G-QCT-ND - Cut Tape (CT) 488-MC74AC00DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC00DR2G-Q |
Description | LOG CMOS GATE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15048 € | 37,62 € |
| 500 | 0,14300 € | 71,50 € |
| 1.000 | 0,13687 € | 136,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13040 € | 326,00 € |
| 5.000 | 0,12649 € | 632,45 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

