Converter Offline Flyback Topology 80kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC44608P75

DigiKey Part Number
MC44608P75OS-ND
Manufacturer
Manufacturer Product Number
MC44608P75
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 80kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC44608P75 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.1 V
Voltage - Supply (Vcc/Vdd)
6.6V ~ 16V
Duty Cycle
82%
Frequency - Switching
80kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.