Converter Offline Flyback Topology Up to 250kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC44605P

DigiKey Part Number
MC44605POS-ND
Manufacturer
Manufacturer Product Number
MC44605P
Description
IC OFFLINE SWITCH FLYBACK 16DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 250kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC44605P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
7.5V ~ 18V
Duty Cycle
-
Frequency - Switching
Up to 250kHz
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-25°C ~ 150°C (TJ)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.949 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.949In Stock
Ships from Rochester Electronics, LLC