Converter Offline Flyback Topology Up to 250kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC44603AP

DigiKey Part Number
MC44603APOS-ND
Manufacturer
Manufacturer Product Number
MC44603AP
Description
IC OFFLINE SWITCH FLYBACK 16DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 250kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC44603AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
onsemi
Frequency - Switching
Up to 250kHz
Series
Fault Protection
Current Limiting, Over Voltage
Packaging
Tube
Control Features
Soft Start, Sync
Part Status
Obsolete
Operating Temperature
-25°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
16-DIP (0.300", 7.62mm)
Internal Switch(s)
No
Supplier Device Package
16-PDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
14.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.