


MC3488AP1G | |
|---|---|
DigiKey Part Number | MC3488AP1GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC3488AP1G |
Description | IC TRANSCEIVER 2/0 8PDIP |
Customer Reference | |
Detailed Description | 2/0 Driver RS232, RS423 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC3488AP1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


