MC3488ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.114
Unit Price: 1,39000 €
Datasheet

Direct


Texas Instruments
In Stock: 75.303
Unit Price: 1,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.655
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.443
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 180
Unit Price: 5,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.943
Unit Price: 5,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: 6,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.244
Unit Price: 6,70000 €
Datasheet
2/0 Driver RS232, RS423 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3488ADR2G

DigiKey Part Number
MC3488ADR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC3488ADR2G
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver RS232, RS423 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3488ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS232, RS423
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.377 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.377In Stock
Ships from Rochester Electronics, LLC