Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC3488ADG | |
|---|---|
DigiKey Part Number | MC3488ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC3488ADG |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver RS232, RS423 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3488ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




