
MC3479PG | |
|---|---|
DigiKey Part Number | MC3479PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC3479PG |
Description | IC MTR DRV BIPLR 7.2-16.5V 16DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC3479PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 350mA | |
Voltage - Supply | 7.2V ~ 16.5V | |
Voltage - Load | 7.2V ~ 16.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

