
MC3479P | |
|---|---|
DigiKey Part Number | MC3479POS-ND |
Manufacturer | |
Manufacturer Product Number | MC3479P |
Description | IC MTR DRV BIPLR 7.2-16.5V 16DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC3479P Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 350mA |
Packaging Tube | Voltage - Supply 7.2V ~ 16.5V |
Part Status Obsolete | Voltage - Load 7.2V ~ 16.5V |
Motor Type - Stepper Bipolar | Operating Temperature 0°C ~ 70°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 16-DIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 16-PDIP |
Technology CMOS | Base Product Number |
Step Resolution 1, 1/2 |

