- Converter, SCSI-2 Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34268DR2

DigiKey Part Number
MC34268DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34268DR2
Description
IC REG CONV SCSI-2 1OUT 8SOIC
Customer Reference
Detailed Description
- Converter, SCSI-2 Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34268DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, SCSI-2
Voltage - Input
15V
Number of Outputs
1
Voltage - Output
2.85V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC