- Converter, SCSI-2 Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34268DG

DigiKey Part Number
2156-MC34268DG-OS-ND
Manufacturer
Manufacturer Product Number
MC34268DG
Description
IC REG CONV SCSI-2 1OUT 8SOIC
Customer Reference
Detailed Description
- Converter, SCSI-2 Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34268DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Applications
Converter, SCSI-2
Voltage - Input
15V
Number of Outputs
1
Voltage - Output
2.85V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.779
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3740,67992 €254,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67992 €
Unit Price with VAT:0,80910 €

Other Suppliers on DigiKey

8.624In Stock
Ships from Flip Electronics