
MC34268D | |
|---|---|
DigiKey Part Number | MC34268DOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34268D |
Description | IC REG CONV SCSI-2 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Converter, SCSI-2 Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34268D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, SCSI-2 | |
Voltage - Input | 15V | |
Number of Outputs | 1 | |
Voltage - Output | 2.85V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

