Similar




MC34262PG | |
|---|---|
DigiKey Part Number | MC34262PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34262PG |
Description | IC PFC CTRLR CRM 8DIP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC34262PG Models |
Category | Voltage - Supply 12V ~ 28V |
Manufacturer onsemi | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Critical Conduction (CRM) | Supplier Device Package 8-PDIP |
Current - Startup 250 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1608BDR2G | onsemi | 204 | NCP1608BDR2GOSCT-ND | 0,53000 € | Similar |
| L6561 | STMicroelectronics | 2.315 | 497-3653-ND | 1,01000 € | Similar |



