
MC3423DG | |
|---|---|
DigiKey Part Number | MC3423DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC3423DG |
Description | TVS DEVICE MIXED 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3423DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

