Mixed Technology TVS Device 2 Circuit Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3423D

DigiKey Part Number
MC3423DOS-ND
Manufacturer
Manufacturer Product Number
MC3423D
Description
TVS DEVICE MIXED 8SOIC
Customer Reference
Detailed Description
Mixed Technology TVS Device 2 Circuit Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3423D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
2
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types