Direct



MC34164P-003 | |
|---|---|
DigiKey Part Number | MC34164P-003OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34164P-003 |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC34164P-003 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92 (TO-226) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.71V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34164P-3G | onsemi | 330 | MC34164P-3GOS-ND | 0,57000 € | Direct |


