
MC34164D-5R2G | |
|---|---|
DigiKey Part Number | MC34164D-5R2GOSTR-ND - Tape & Reel (TR) MC34164D-5R2GOSCT-ND - Cut Tape (CT) MC34164D-5R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34164D-5R2G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34164D-5R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,47960 € | 11,99 € |
| 100 | 0,42090 € | 42,09 € |
| 250 | 0,39300 € | 98,25 € |
| 500 | 0,37622 € | 188,11 € |
| 1.000 | 0,36289 € | 362,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33764 € | 844,10 € |
| 5.000 | 0,32909 € | 1.645,45 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

