Parametric Equivalent

MC34161DR2 | |
|---|---|
cms-digikey-product-number | MC34161DR2OSTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MC34161DR2 |
cms-description | IC SUPERVISOR 2 CHANNEL 8SOIC |
cms-customer-reference | |
cms-detailed-description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
cms-eda-cad-models | MC34161DR2 Models |
cms-category | Voltage - Threshold Adjustable/Selectable |
Manufacturer onsemi | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34161DR2G | onsemi | 5.065 | MC34161DR2GOSCT-ND | 1,03000 € | Parametric Equivalent |


