Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34160PG

DigiKey Part Number
MC34160PGOS-ND
Manufacturer
Manufacturer Product Number
MC34160PG
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC34160PG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
16-DIP (0.300", 7.62mm)
Type
Regulator/Supervisor
Supplier Device Package
16-PDIP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.