Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
MC14046BDWG

MC34160DW

DigiKey Part Number
MC34160DW-ND
Manufacturer
Manufacturer Product Number
MC34160DW
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34160DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Regulator/Supervisor
Supplier Device Package
16-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types