


MC34151PG | |
|---|---|
DigiKey Part Number | MC34151PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34151PG |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC34151PG Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.6V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 31ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33151PG | onsemi | 2.363 | MC33151PGOS-ND | 1,24000 € | Direct |
| TC4426AEPA | Microchip Technology | 536 | TC4426AEPA-ND | 1,52000 € | Similar |
| UC2709N | Texas Instruments | 139 | UC2709N-ND | 12,91000 € | Similar |
| UC3709N | Texas Instruments | 60 | 296-11245-5-ND | 13,30000 € | Similar |




