
MC34063LBKEVB | |
|---|---|
DigiKey Part Number | MC34063LBKEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34063LBKEVB |
Description | EVAL BOARD FOR MC34063 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | MC34063 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 100mA | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | MC34063 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 65,24770 € |

