
MC34063LBEVB | |
|---|---|
DigiKey Part Number | MC34063LBEVB-ND |
Manufacturer | |
Manufacturer Product Number | MC34063LBEVB |
Description | EVAL BOARD FOR MC34063 |
Customer Reference | |
Detailed Description | MC34063 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 1.5A | |
Voltage - Input | 3V ~ 40V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MC34063 | |
Note | - | |
Base Product Number |

