MC34063AMELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 59.142
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.626
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.091
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 32.959
Unit Price: 0,59000 €
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063AMELG

DigiKey Part Number
MC34063AMELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34063AMELG
Description
IC REG BUCK BOOST ADJ 1.5A 8MFP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.665 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.665In Stock
Ships from Rochester Electronics, LLC