


MC33765DTBR2G | |
|---|---|
DigiKey Part Number | MC33765DTBR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33765DTBR2G |
Description | IC REG LINEAR 2.8V 16-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 5 Output 30mA, 40mA, 50mA, 150mA, 60mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33765DTBR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 470 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 45dB (1kHz ~ 10kHz), 60dB ~ 22dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 5 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.3V | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.8V, 2.8V, 2.8V, 2.8V, 2.8V | Supplier Device Package 16-TSSOP |
Voltage Dropout (Max) 0.17V @ 30mA, 1.7V @ 40mA, 1.7V @ 50mA, 0.3V @ 150mA, 0.17V @ 60mA | Base Product Number |

