Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33762DM-3030RG

DigiKey Part Number
MC33762DM-3030RGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33762DM-3030RG
Description
IC REG LIN 3/3V 80MA/80MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33762DM-3030RG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3V, 3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 80mA, 0.25V @ 80mA
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Antisaturation, Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.