Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33762DM-2828R2

DigiKey Part Number
MC33762DM-282OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33762DM-2828R2
Description
IC REG LINEAR 2.8V/2.8V 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33762DM-2828R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
180 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Antisaturation, Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
2.8V, 2.8V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.25V @ 80mA, 0.25V @ 80mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.942 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.942In Stock
Ships from Rochester Electronics, LLC