Boost Switching Regulator IC Positive Adjustable 2.7V, 5V 2 Output 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33680FTBR2

DigiKey Part Number
MC33680FTBR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33680FTBR2
Description
IC REG BOOST ADJ DL 32LQFP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V, 5V 2 Output 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
MC33680FTBR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
1V
Voltage - Input (Max)
7V, 30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V, 25V
Current - Output
-
Frequency - Switching
100kHz, 120kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.600 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.600In Stock
Ships from Rochester Electronics, LLC