
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 7V, 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V, 25V | |
Current - Output | - | |
Frequency - Switching | 100kHz, 120kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFP (7x7) |

